
The MTSW-109-13-L-T-1040-LL is a 27-contact unshrouded header with a terminal pitch of 2.54mm. It features a solder termination method and is designed for through-hole mounting. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3 amps per contact. It measures 28.95mm in height and 26.41mm in mating length.
Samtec MTSW-109-13-L-T-1040-LL technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 27 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.95mm |
| Mating Length | 26.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-109-13-L-T-1040-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.