
The MTSW-109-22-L-D-440 is an unshrouded header from Samtec, featuring 18 contacts with a 2.54mm pitch. It is designed for through hole mounting and has a maximum current rating of 3 amps per contact. The header operates within a temperature range of -55°C to 125°C and has a height of 13.71mm. It is suitable for use in applications requiring a reliable and compact connection solution.
Samtec MTSW-109-22-L-D-440 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.71mm |
| Mating Length | 11.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-109-22-L-D-440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.