
The MTSW-109-22-T-D-440 is an 18-contact unshrouded header from Samtec, designed for board-to-board connections. It features a terminal pitch of 2.54mm and a termination method of solder. The header is rated for a maximum current of 3 amps per contact and has a maximum operating temperature range of -55°C to 105°C. It is available in a through-hole package with a height of 13.71mm and a mating length of 11.17mm.
Samtec MTSW-109-22-T-D-440 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.71mm |
| Mating Length | 11.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-109-22-T-D-440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.