
The MTSW-111-22-T-S-410 is a 11-contact unshrouded header with a 2.54mm terminal pitch, designed for through hole mounting. It has a maximum operating temperature range of -55°C to 105°C. The header is rated for a maximum current of 3A per contact and has a height of 12.95mm with a mating length of 10.41mm.
Samtec MTSW-111-22-T-S-410 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.95mm |
| Mating Length | 10.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-111-22-T-S-410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.