
The MTSW-111-23-T-S-118-RA is an unshrouded header with 11 contacts and a 2.54mm pitch. It is designed for through-hole mounting and has a right-angle body orientation. The header has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is rated for a maximum current of 3 amps per contact and has a height of 3.02mm. The mating length is 2.99mm.
Samtec MTSW-111-23-T-S-118-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 2.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-111-23-T-S-118-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.