Samtec MTSW-112-07-T-S-093-RA technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTSW-112-07-T-S-093-RA to view detailed technical specifications.
No datasheet is available for this part.