Unshrouded header, 24 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, square contact shape, bronze contact material with gold plating for mating. Features a 3A max current rating, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability rating. Through-hole mount with solder termination, 5.08mm depth, and 30.48mm length. Black housing and insulation color, lead-free, RoHS compliant, and bulk packaging.
Samtec MTSW-112-09-G-D-420 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, MTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTSW-112-09-G-D-420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.