Samtec MTSW-114-22-L-D-315-RA technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 28 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTSW-114-22-L-D-315-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.