This 28-contact unshrouded header from Samtec features a terminal pitch of 2.54mm and a body orientation of straight. It is designed for through hole mounting and has a maximum current rating of 3A per contact. The header operates within a temperature range of -55°C to 105°C and has a height of 32.79mm with a mating length of 30.25mm.
Samtec MTSW-114-27-T-D-1191 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 32.79mm |
| Mating Length | 30.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-114-27-T-D-1191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.