Samtec MTSW-115-08-S-T-229-RA technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 45 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTSW-115-08-S-T-229-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.