Samtec MTSW-115-24-G-T-290 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 45 |
| Contact Gender | MALE |
| Manufacturer Series | MTSW |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (3) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTSW-115-24-G-T-290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.