Unshrouded header with 16 positions and 16 contacts, featuring a 2.54mm pitch and right-angle, side-entry, through-hole mounting. Male pin contacts are made of bronze with tin plating, offering a 3A maximum current rating. The black housing operates from -55°C to 105°C, and the component is lead-free and RoHS compliant.
Samtec MTSW-116-07-T-S-130-LA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 7.36mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, MTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTSW-116-07-T-S-130-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
