Unshrouded header with 18 positions and 1 row, featuring a 2.54mm pitch. This right-angle, side-entry, through-hole mounted component offers male pin contacts made of bronze with tin plating. Rated for a maximum current of 3A and operating temperatures from -55°C to 105°C, it is lead-free and RoHS compliant.
Samtec MTSW-118-07-T-S-130-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 7.36mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.72mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, MTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTSW-118-07-T-S-130-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.