
Unshrouded header with 18 positions and a 2.54mm pitch, featuring straight, top-entry, thru-hole mounting. Male pin contacts are constructed from bronze with gold plating, offering a 0.6-inch mating length. This component supports a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The black housing is lead-free and RoHS compliant.
Samtec MTSW-118-10-L-S-600 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.6inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.72mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, MTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTSW-118-10-L-S-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.