Unshrouded header with 40 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Male pin contacts made of bronze with gold plating offer a 3A max current rating. This straight, top-entry, through-hole component has a black housing and operates from -55°C to 125°C. Lead-free and RoHS compliant, it is designed for solder termination.
Samtec MTSW-120-07-G-D-020-005 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.02inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Positions Loaded | 39 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, MTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTSW-120-07-G-D-020-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.