Samtec MTSW-120-07-L-D-140 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTSW-120-07-L-D-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.