Samtec MTSW-120-08-H-D-320 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTSW-120-08-H-D-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.