
40-position, 2-row unshrouded header with straight, top-entry orientation. Features 2.54mm pitch and 0.1inch row spacing, utilizing male pin contacts with gold plating and bronze material. Rated for 3A max current and operates between -55°C and 125°C. Through-hole mounting with solder termination and a black housing.
Samtec MTSW-120-09-S-D-360 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.36inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, MTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTSW-120-09-S-D-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
