40-position, 2-row unshrouded header with a 2.54mm pitch and 0.1-inch row spacing. Features male pin contacts with gold plating and a 0.61-inch mating length. Right-angle, side-entry, through-hole termination for solder connection. Rated for 3A maximum current and operates between -55°C and 125°C. Black housing and lead-free construction ensure RoHS compliance.
Samtec MTSW-120-11-G-D-610-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.61inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 22.09mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, MTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTSW-120-11-G-D-610-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.