Samtec MTSW-136-09-G-T-440 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 108 |
| Contact Gender | MALE |
| Manufacturer Series | MTSW |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (10) OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTSW-136-09-G-T-440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.