
This unshrouded header features 80 contacts with a 2.54mm pitch, suitable for HDR connectors. It has a right-angle body orientation and is designed for through-hole mounting. The operating temperature range is from -55°C to 105°C. The maximum current rating per contact is 3A.
Samtec MTSW-140-22-T-D-318-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.56mm |
| Mating Length | 8.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-140-22-T-D-318-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.