Samtec MTSW-147-08-G-D-315-LL technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 94 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTSW-147-08-G-D-315-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.