This 50-contact unshrouded header features a HDR gender and 2.54mm terminal pitch, suitable for through hole mounting. It operates between -55°C and 105°C. The header is designed for solder termination and has a right-angle body orientation. It can handle up to 3A per contact and measures 3.02mm in height with a mating length of 3.55mm.
Samtec MTSW-150-23-T-S-140-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 3.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-150-23-T-S-140-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.