This unshrouded header connector features 100 contacts with a 2.54mm pitch, suitable for HDR applications. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is from -55°C to 125°C. The maximum current rating per contact is 3A.
Samtec MTSW-150-24-S-D-264 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 100 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.24mm |
| Mating Length | 6.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-150-24-S-D-264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.