The MTSW-202-06-T-S-001 is a 2-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 5.08mm and a maximum current rating of 3A per contact. The header operates within a temperature range of -55°C to 105°C and has a height of 2.56mm.
Samtec MTSW-202-06-T-S-001 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-202-06-T-S-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.