The MTSW-205-13-T-S-827 is a 5-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 5.08mm and a body orientation of straight. The header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact. The component measures 23.54mm in height and 21mm in mating length.
Samtec MTSW-205-13-T-S-827 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.54mm |
| Mating Length | 21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-205-13-T-S-827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.