
This 5-pin HDR unshrouded header features a terminal pitch of 5.08mm and a body orientation of right angle. It is designed for through-hole mounting and has a product length of 25.4mm, product depth of 8.95mm, and product height of 3.02mm. The header has a tail length of 3.05mm and is rated for a maximum current of 3A per contact. It operates within a temperature range of -55 to 105°C.
Samtec MTSW-205-24-T-S-150-LA technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 8.95 |
| Product Height (mm) | 3.02 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.81mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-205-24-T-S-150-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.