
This Samtec MTSW-214-28-S-D-200-LA is a 28-contact unshrouded header with a HDR gender and a 5.08mm terminal pitch. It is designed for through-hole mounting and has a right-angle body orientation. The operating temperature range is from -55°C to 125°C. The maximum current rating is 3 amps per contact, and the height is 5.56mm with a mating length of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-214-28-S-D-200-LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.56mm |
| Mating Length | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-214-28-S-D-200-LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.