Samtec MUSB-05-S-AB-SM-A-R-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.2mm |
| Gender | Female |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Number of Ports | 1 |
| Number of Terminals/Pins | 5 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MUSB-05-S-AB-SM-A-R-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.