
Right angle, surface mount receptacle for telecom and datacom applications. Features 5 contacts with gold-plated bronze material and a 0.8mm pitch. Rated for 30V AC/DC, operating from -50°C to 85°C, with a UL94 V-0 flammability rating. This unshielded, locking connector utilizes thermoplastic insulation and is RoHS compliant.
Samtec MUSB-05-S-B-SM-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MUSB |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Samtec MUSB-05-S-B-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
