
This 5-contact surface mount receptacle from Samtec features a gold-plated bronze contact material and a black insulation color. It has a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. The receptacle is rated for 30V and has a flammability rating of UL94 V-0. It is available in a tray packaging and has a pitch of 0.8mm.
Samtec MUSB-05-S-B-SM-A-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Length | 9.9mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | MUSB |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Samtec MUSB-05-S-B-SM-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.