
5-position, 5-contact USB 2.0 receptacle connector featuring a right-angle, surface mount orientation. Constructed with bronze contacts plated in gold, this unshielded, thermoplastic component offers a 1A current rating and a 30V voltage rating. Designed for telecom and datacom applications, it boasts a 0.8mm pitch and a robust 1500 mating cycle lifespan, operating within a -50°C to 85°C temperature range. The black insulation meets UL94 V-0 flammability standards and the connector is supplied on tape and reel.
Samtec MUSB-05-S-B-SM-A-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 9.9mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MUSB |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Samtec MUSB-05-S-B-SM-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
