This 5-contact right-angle USB-A/B surface mount connector is designed for surface mount applications. It features a 0.8mm pitch and is available in tape and reel packaging. The connector is RoHS compliant and can be solder terminated. It is not radiation hardened.
Samtec MUSB-05-S-B-SM-A-R-K-TR technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MUSB-05-S-B-SM-A-R-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.