
Telecom and Datacom connector featuring 5 contacts and a female receptacle gender. This right-angle, through-hole mounted component offers a solder termination with gold contact plating and a 30V voltage rating. Designed for 5000 mating cycles, it operates within a -50°C to 85°C temperature range and boasts IP68, waterproof, and dust-tight ratings. The black insulation is UL94 V-0 flammability rated, and the connector is RoHS compliant.
Samtec MUSBS-05-S-B-TH-TR technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MUSBS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Samtec MUSBS-05-S-B-TH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
