The Samtec MW-05-03-G-D-160-078-TR is a board stacker with a HDR gender and 10 contacts. It features a terminal pitch of 1mm and is designed for surface mount applications. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2.5 amps per contact. The board stacker has a height of 6.04mm and is available in a surface mount package type.
Samtec MW-05-03-G-D-160-078-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 6.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-05-03-G-D-160-078-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.