Samtec MW-06-03-G-D-195-065-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Samtec MW-06-03-G-D-195-065-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.