
The MW-07-03-G-D-188-071 is a 14-contact HDR board stacker from Samtec, designed for surface mount applications. It features a straight body orientation and a maximum current rating of 2.5 amps per contact. The stacker has a terminal pitch of 1mm and is terminated using solder. It operates within a temperature range of -55 to 125°C.
Samtec MW-07-03-G-D-188-071 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 6.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-07-03-G-D-188-071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.