The Samtec MW-07-03-L-D-194-065-P is a 14-contact HDR board stacker with a 2-row configuration and 1mm pitch. It features a surface-mount termination method and can operate within a temperature range of -55°C to 125°C. The board stacker has a straight body orientation and is designed for surface-mount applications.
Samtec MW-07-03-L-D-194-065-P technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 6.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-07-03-L-D-194-065-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.