Samtec MW-08-03-G-D-113-065-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Length | 0.178inch |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | Flex Stack, MW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MW-08-03-G-D-113-065-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.