
This 2-row, 16-contact surface mount board stacker connector has a terminal pitch of 1mm and a body orientation of straight. It is designed for surface mount applications and has a product length of 8mm, depth of 5.21mm, and height of 7.01mm. The connector operates between -55°C and 125°C and has a maximum current rating of 2.5A per contact.
Samtec MW-08-03-G-D-206-070 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1 |
| Product Length (mm) | 8 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 7.01 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-08-03-G-D-206-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.