The Samtec MW-10-03-G-D-166-100 is a 20-contact HDR board stacker with a terminal pitch of 1mm and 2 rows. It features a straight body orientation and is designed for surface mount applications. The component operates within a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 2.5 amps per contact. The stacker is terminated through soldering and has a height of 6.75mm.
Samtec MW-10-03-G-D-166-100 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 6.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-10-03-G-D-166-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.