The Samtec MW-11-03-F-D-095-075 is a 22-contact HDR board stacker with a terminal pitch of 1mm and 2 rows. It features solder termination and a straight body orientation. The component is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The maximum current rating is 2.5 amps per contact, and the height is 4.31mm.
Samtec MW-11-03-F-D-095-075 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 4.31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-11-03-F-D-095-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.