
The Samtec MW-12-03-G-D-200-092-P-TR is a 24-contact HDR board stacker with a terminal pitch of 1mm. It features a straight body orientation and is designed for surface mount applications. The stacker has two rows of contacts with a row spacing of 1mm and measures 12mm in length, 5.21mm in depth, and 7.41mm in height. It is rated for operation between -55°C and 125°C and can handle a maximum current of 2.5A per contact.
Samtec MW-12-03-G-D-200-092-P-TR technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 7.41 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-12-03-G-D-200-092-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.