Samtec MW-20-03-F-D-125-125 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Manufacturer Series | MW |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MW-20-03-F-D-125-125 to view detailed technical specifications.
No datasheet is available for this part.