
The Samtec MW-20-03-G-D-171-070-A-P-TR is a 40-contact HDR board stacker with a terminal pitch of 1mm and a body orientation of straight. It features a surface mount termination method and a maximum operating temperature range of -55°C to 125°C. This board stacker has a maximum current rating of 2.5A per contact and a height of 6.12mm.
Samtec MW-20-03-G-D-171-070-A-P-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 6.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-20-03-G-D-171-070-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.