Samtec MW-28-03-H-D-230-075-ES technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 56 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Samtec MW-28-03-H-D-230-075-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.