Samtec MW-32-03-G-D-146-065-A-P technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 64 |
| Contact Gender | MALE |
| Manufacturer Series | MW |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MW-32-03-G-D-146-065-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.