
The MW-36-03-G-D-107-065 is a 72-contact HDR board stacker from Samtec, designed for surface mount applications. It features a terminal pitch of 1mm and a body orientation of straight. The stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2.5 amps per contact. The component is terminated through soldering and has a height of 4.36mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MW-36-03-G-D-107-065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 72 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 4.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-36-03-G-D-107-065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.