
The Samtec MW-36-03-G-D-107-065-P is a 72-contact HDR board stacker with a terminal pitch of 1mm and 2 rows. It features a straight body orientation and is designed for surface mount applications. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 2.5 amps per contact. It is terminated using solder and has a height of 4.36mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MW-36-03-G-D-107-065-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 72 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 4.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-36-03-G-D-107-065-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.