Samtec OPC-175-T-D technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 150 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec OPC-175-T-D to view detailed technical specifications.
No datasheet is available for this part.